Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
9A991.d
Part Status
Active
HTS
8536.69.80.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Rectangular
Gender
PL
Number of Contacts
40
Number of Rows
2
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
PIN
Less Contact
Yes
Mounting
Cable Mount

