Arrow Electronic Components Online
MTCPQKT2P22PFAA|TE|simage
MTCPQKT2P22PFAA|TE|limage
Connector Rectangular

MTCPQKT2P22PFAA

Conn Rectangular PIN 40 POS Crimp ST Cable Mount

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Rectangular
  • Gender
    PL
  • Number of Contacts
    40
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Less Contact
    Yes
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources