Sensor and Detector Interface
MTCH652-I/MV
Sensor and Detector Interface 5.5V 1.4mA Serial Interface 28-Pin UQFN EP Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
MTCH652-I/MV
Automotive
No
PPAP
No
Interface Type
Serial
Input Type
Digital
Output Type
Analog
Minimum Operating Supply Voltage (V)
1.8
Maximum Operating Supply Voltage (V)
5.5
Typical Operating Supply Voltage (V)
2.5|3.3|5
Typical Supply Current (mA)
1.4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.48
Package Width
4
Package Length
4
PCB changed
28
Standard Package Name
QFN
Supplier Package
UQFN EP
Pin Count
28
Lead Shape
No Lead

