Arrow Electronic Components Online
MTCH108ISS|MICROCHP|simage
MTCH108ISS|MICROCHP|limage
Touch Screen Controllers

MTCH108-I/SS

Capacitive Touch Screen 20-Pin SSOP Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Capacitive
  • Number of Channels per Chip
    8
  • Synchronous Pin
    No
  • Maximum Load Capacitance (pF)
    50
  • Maximum Response Time (ms)
    0.04
  • Spread Spectrum
    No
  • Minimum Operating Supply Voltage (V)
    2.05
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Low Level Output Voltage (V)
    0.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.75
  • Package Width
    5.3
  • Package Length
    7.2
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources