Network Gateways
MTCDT-LEU1-246A-868-EU-GB
Network Gateway HSPA+ 50Mbps 1 Port 10Mbps/100Mbps
Multi-Tech Systems, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Obsolete
HTS
8517.62.00.20
Automotive
No
PPAP
No
Wireless Support
Yes
Cellular Support
No
UART
0
SPI
0
I2C
0
USB
2
PS/2
0
SMBus
0
GPIO
0
RS232
0
RS232/422/485
0
RS422
0
RS485
0
Number of Ethernet Ports
1
Ethernet Speed
10Mbps/100Mbps
Operating Systems
Linux
Typical Operating Supply Voltage
9VDC to 32VDC
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Product Length (mm)
161.3
Product Depth (mm)
107.4
Product Height (mm)
42.8

