Network Gateways
MTCDT-L4N1-247A-US
LTE Cat 4 Power Programmable Gateway 8-channel
Multi-Tech Systems, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992C
Part Status
Active
HTS
8517.62.00.20
Automotive
Unknown
PPAP
Unknown
Wireless Support
Yes
Wireless Frequency
700MHz/850MHz/1700MHz/1900MHz
Cellular Support
Yes
Cellular Type
3G|4G
Typical Operating Supply Voltage
100VAC to 240VAC
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Product Length (mm)
161.3
Product Depth (mm)
107.4
Product Height (mm)
42.8

