Arrow Electronic Components Online
MTCDT247AUSEUGB|MLTI_TEC|simage
MTCDT247AUSEUGB|MLTI_TEC|limage
Network Gateways

MTCDT-247A-US-EU-GB

Ethernet Power Programmable Gateway

Multi-Tech Systems, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8517.62.00.20
  • Automotive
    No
  • PPAP
    No
  • Wireless Support
    Yes
  • Cellular Support
    Yes
  • Cellular Type
    4G-LTE|3G|2G
  • UART
    0
  • SPI
    0
  • I2C
    0
  • USB
    2
  • PS/2
    0
  • SMBus
    0
  • GPIO
    1
  • RS232
    0
  • RS232/422/485
    0
  • RS422
    0
  • RS485
    0
  • Number of Ethernet Ports
    1
  • Ethernet Speed
    10Mbps/100Mbps
  • Operating Systems
    Linux
  • Security
    LAN/WAN
  • Typical Operating Supply Voltage
    9VDC to 32VDC
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    70
  • Product Length (mm)
    161.3
  • Product Depth (mm)
    107.4
  • Product Height (mm)
    42.8

Documentation and Resources

Datasheets
Design resources