Arrow Electronic Components Online
MTCAP3ENA23UEADWM|MLTI_TEC|simage
MTCAP3ENA23UEADWM|MLTI_TEC|limage
Cellular Modules

MTCAP3-EN-A23UEA-DWM

Programmable Access Point

Multi-Tech Systems, Inc
Datasheets 

Product Technical Specifications
  • ECCN (US)
    5A992.c
  • Part Status
    Obsolete
  • HTS
    8517.62.00.10
  • Automotive
    No
  • PPAP
    No
  • SIM Card
    Yes
  • Antenna Connector Type
    SMA
  • SMS Supported
    Yes
  • Voice Supported
    No
  • Protocols Supported
    TCP/UDP/SSL/TSL
  • Interface
    RJ-45
  • Typical Operating Supply Voltage
    5VDC
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Desktop|Wall
  • Package Height
    35.56
  • Package Width
    140.51
  • Package Length
    165.05

Documentation and Resources

Datasheets
Design resources