Arrow Electronic Components Online
MTC2S2412MCR7|MURATAPS|simage
MTC2S2412MCR7|MURATAPS|limage
DC to DC Converter and Switching Regulator Module

MTC2S2412MC-R7

Module DC-DC 24VIN 1-OUT 12V 0.167A 2W 6-Pin T/R

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    18
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    12
  • Output Current (A)
    0.167
  • Output Power (W)
    2
  • Minimum Isolation Voltage
    3000VAC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    240(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    0.5%
  • Line Regulation
    0.5%
  • Efficiency (%)
    81.5(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Weight (g)
    3.52
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Height
    11.25
  • Package Width
    14.22
  • Package Length
    14.99
  • PCB changed
    6
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources