Cellular Modules
MTC-MNG6-B03-KIT
4G/LTE Cellular Module 700MHz/800MHz/850MHz/900MHz/1700MHz/1800MHz/1900MHz M2M
Multi-Tech Systems, IncProduct Technical Specifications
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Frequency Band (MHz)
700/800/850/900/1700/1800/1900
SIM Card
Yes
Antenna Connector Type
SMA
SMS Supported
Yes
Voice Supported
No
Packet Data Rate (Kbps)
1000|588
Protocols Supported
FTP/TCP/UDP
Solutions
M2M
Interface
RS-232/USB
Minimum Operating Supply Voltage
5VDC
Maximum Operating Supply Voltage
32VDC
Typical Supply Current (mA)
24
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Generations and Technologies
4G/LTE
Package Height
29.5
Package Width
62.2
Package Length
80.5

