Arrow Electronic Components Online
MTCMNG6B01WW|MLTI_TEC|simage
MTCMNG6B01WW|MLTI_TEC|limage
Cellular Modules

MTC-MNG6-B01-WW

4G/LTE Cellular Module 700MHz/800MHz/850MHz/900MHz/1700MHz/1800MHz/1900MHz M2M

Multi-Tech Systems, Inc
Datasheets 

Product Technical Specifications
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Frequency Band (MHz)
    700/800/850/900/1700/1800/1900
  • SIM Card
    Yes
  • Antenna Connector Type
    SMA
  • SMS Supported
    Yes
  • Voice Supported
    No
  • Packet Data Rate (Kbps)
    1000|588
  • Protocols Supported
    FTP/TCP/UDP
  • Solutions
    M2M
  • Interface
    RS-232/USB
  • Minimum Operating Supply Voltage
    5VDC
  • Maximum Operating Supply Voltage
    32VDC
  • Typical Supply Current (mA)
    24
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Generations and Technologies
    4G/LTE

Documentation and Resources

Datasheets
Design resources