Arrow Electronic Components Online
MTCL4G2DB03KIT|MLTI_TEC|simage
MTCL4G2DB03KIT|MLTI_TEC|limage
Cellular Modules

MTC-L4G2D-B03-KIT

CAT 4/LTE Cellular Module M2M

Multi-Tech Systems, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992.c
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    No
  • PPAP
    No
  • SIM Card
    Yes
  • Antenna Connector Type
    SMA
  • SMS Supported
    Yes
  • Voice Supported
    No
  • Packet Data Rate (Kbps)
    150000|50000
  • Product Depth (mm)
    62.2
  • Product Height (mm)
    29.5
  • Product Length (mm)
    80.5
  • Solutions
    M2M
  • Interface
    Serial/USB
  • Minimum Operating Supply Voltage
    7VDC
  • Maximum Operating Supply Voltage
    32VDC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Generations and Technologies
    CAT 4/LTE
  • Package Height
    29.5 mm
  • Package Width
    62.2 mm
  • Package Length
    80.5 mm

Documentation and Resources

Datasheets
Design resources