Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Active
HTS
8517.62.00.90
Automotive
No
PPAP
No
SIM Card
Yes
Antenna Connector Type
SMA
SMS Supported
Yes
Voice Supported
No
Packet Data Rate (Kbps)
150000|50000
Product Depth (mm)
62.2
Product Height (mm)
29.5
Product Length (mm)
80.5
Solutions
M2M
Interface
Serial/USB
Minimum Operating Supply Voltage
7VDC
Maximum Operating Supply Voltage
32VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Generations and Technologies
CAT 4/LTE
Package Height
29.5 mm
Package Width
62.2 mm
Package Length
80.5 mm

