Arrow Electronic Components Online
No Image Available
Connector Contact

MTC-C-R

Contact PIN Crimp ST Cable Mount Reel

ADAM TECH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    5
  • Maximum Voltage Rating
    250VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Reel
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources