Arrow Electronic Components Online
MTB080024A|INVENTUS|simage
MTB080024A|INVENTUS|limage
AC to DC Power Supplies

MTB080024A

AC/DC Power Supply Single-OUT 24V 3.3A 80W

Inventus Power
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Regulated
  • Style
    Open Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    24
  • Output Current (A)
    3.3
  • Output Power (W)
    80
  • Minimum AC Input Voltage (V)
    90
  • Typical AC Input Voltage (V)
    100|240
  • Maximum AC Input Voltage (V)
    264
  • Maximum Input Current (A)
    2.3(rms)
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    92.5(Typ)
  • Configurable
    No
  • Input Connector Type
    Pin Terminal Block
  • Output Connector Type
    Pin Terminal Block
  • Power Indicator
    No
  • Ripple and Noise
    1%(Max)
  • Medical
    Yes
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    166
  • Mounting
    Screw

Documentation and Resources

Datasheets
Design resources