Network Interface Cards
MTAC-ETH
Network Interface Card 10Mbps/100Mbps/1000Mbps
Multi-Tech Systems, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992C
Part Status
Active
HTS
8517.62.00.10
Automotive
Unknown
PPAP
Unknown
Maximum Data Rate
10Mbps|100Mbps|1000Mbps
Wake-on-LAN
No
Security
No

