Arrow Electronic Components Online
Memory Modules

MTA9ASF1G72PZ-2G3B1

DRAM Module DDR4 SDRAM 8Gbyte 288RDIMM Tray

Micron Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    4A994.a
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Module
    DRAM
  • Subcategory
    DDR4 SDRAM
  • Module Density
    8Gbyte
  • Organization
    1Gx72
  • Module Type
    288RDIMM
  • Number of Chip per Module
    9
  • Chip Density (bit)
    8G
  • Data Bus Width (bit)
    72
  • Maximum Clock Rate (MHz)
    2400
  • Chip Configuration
    1Gx8
  • Minimum Operating Supply Voltage (V)
    1.14
  • Typical Operating Supply Voltage (V)
    1.2
  • Maximum Operating Supply Voltage (V)
    1.26
  • Operating Current (mA)
    1215
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    95
  • Supplier Temperature Grade
    Commercial
  • Module Sides
    Double
  • ECC Support
    Yes
  • Number of Ranks
    Single
  • Number of Chip Banks
    16
  • CAS Latency
    17
  • PC Type
    PC4-2400
  • PLL
    No
  • SPD EEPROM Support
    Yes
  • Self Refresh
    Yes
  • Packaging
    Tray
  • Mounting
    Socket
  • Package Height
    31.4(Max)
  • Package Width
    3.9(Max)
  • Package Length
    133.48(Max)
  • PCB changed
    288
  • Standard Package Name
    DIMM
  • Supplier Package
    RDIMM
  • Pin Count
    288

Documentation and Resources

Datasheets
Design resources