Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
4A994a.
Part Status
Active
HTS
8473.30.11.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
Module
DRAM
Subcategory
DDR4 SDRAM
Module Density
64Gbyte
Organization
8Gx72
Module Type
288RDIMM
Number of Chip per Module
36
Chip Density (bit)
16G
Data Bus Width (bit)
72
Maximum Clock Rate (MHz)
3200
Chip Configuration
4Gx4
Typical Operating Supply Voltage (V)
1.2
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
95
Supplier Temperature Grade
Commercial
ECC Support
Yes
Number of Ranks
Dual
CAS Latency
22
Mounting
Socket
PCB changed
288
Standard Package Name
DIMM
Supplier Package
RDIMM
Pin Count
288
We don't have prices now, please check later.
Order Quantity