Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
4A994a.
Part Status
Obsolete
HTS
8473.30.11.40
Automotive
No
PPAP
No
Module
DRAM
Subcategory
DDR4 SDRAM
Module Density
32Gbyte
Organization
4Gx72
Module Type
288RDIMM
Number of Memory Chips per Module
18
Chip Density (bit)
16G
Data Bus Width (bit)
72
Maximum Clock Rate (MHz)
3200
Chip Configuration
4Gx4
Typical Operating Supply Voltage (V)
1.2
Operating Current (mA)
2286
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
95
Supplier Temperature Grade
Commercial
Module Sides
Double
ECC Support
Yes
Number of Ranks
Single
Number of Chip Banks
16
CAS Latency
22
PC Type
PC4-3200
PLL
No
SPD EEPROM Support
Yes
Self Refresh
Yes
Packaging
Tray
Mounting
Socket
PCB changed
288
Standard Package Name
DIMM
Supplier Package
RDIMM
Pin Count
288
Lead Shape
No Lead
We don't have prices now, please check later
Order Quantity