Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
4A994.a
Part Status
Active
HTS
8473.30.11.40
Automotive
No
PPAP
No
Module
DRAM
Subcategory
DDR4 SDRAM
Module Density
16Gbyte
Organization
2Gx72
Module Type
260SODIMM
Number of Chip per Module
18
Chip Density (bit)
8G
Data Bus Width (bit)
72
Maximum Clock Rate (MHz)
3200
Chip Configuration
1Gx8
Minimum Operating Supply Voltage (V)
1.14
Typical Operating Supply Voltage (V)
1.2
Maximum Operating Supply Voltage (V)
1.26
Operating Current (mA)
1449
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
95
Supplier Temperature Grade
Commercial
Module Sides
Double
ECC Support
Yes
Number of Ranks
Dual
Number of Chip Banks
16
CAS Latency
22
PC Type
PC4-3200
PLL
No
SPD EEPROM Support
Yes
Self Refresh
Yes
Packaging
Tray
Mounting
Socket
Package Height
30
Package Width
3.7(Max)
Package Length
69.6
PCB changed
260
Standard Package Name
SOD
Supplier Package
SODIMM
Pin Count
260