Arrow Electronic Components Online
MTA040024A|INVENTUS|simage
MTA040024A|INVENTUS|limage
AC to DC Power Supplies

MTA040024A

AC/DC Power Supply Single-OUT 24V 1.67A 40W 8-Pin

Inventus Power
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Regulated
  • Style
    Open Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    24
  • Output Current (A)
    1.67
  • Output Power (W)
    40
  • Minimum AC Input Voltage (V)
    90
  • Typical AC Input Voltage (V)
    100|240
  • Maximum AC Input Voltage (V)
    264
  • Maximum Input Current (A)
    1(rms)
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    87(Typ)
  • Configurable
    No
  • Input Connector Type
    Pin Terminal Block
  • Output Connector Type
    Pin Terminal Block
  • Power Indicator
    No
  • Ripple and Noise
    1%(Max)
  • Medical
    Yes
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    130
  • Mounting
    Screw
  • Package Width
    50.8
  • Package Length
    101.6
  • PCB changed
    8
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources