Arrow Electronic Components Online
MT9V024IA7XTRDR|ONSEMI|simage
MT9V024IA7XTRDR|ONSEMI|limage
Image Sensors

MT9V024IA7XTR-DR

Image Sensor Color/Monochrome CMOS 752x480Pixels Automotive AEC-Q100 52-Pin IBGA Tray

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.49.95.00
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    CMOS
  • Module/IC Classification
    IC
  • Color Sensing
    Color|Monochrome
  • Pixel Size (um)
    6x6
  • Image Size (Pixels)
    752x480
  • Image Size Range (Pixels)
    < 30,720
  • Maximum Clock Frequency (MHz)
    27
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.9 mm
  • Package Width
    9 mm
  • Package Length
    9 mm
  • PCB changed
    52
  • Standard Package Name
    BGA
  • Supplier Package
    IBGA
  • Pin Count
    52

Documentation and Resources

Datasheets
Design resources