Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.40.95.00
Automotive
No
PPAP
No
Type
CMOS
Module/IC Classification
IC
Color Sensing
Color
Pixel Size (um)
3.6x3.6
Image Size (Pixels)
1280x1024
Image Size Range (Pixels)
>= 480,000
Maximum Clock Frequency (MHz)
54
Minimum Operating Supply Voltage (V)
2.5
Typical Operating Supply Voltage (V)
2.8
Maximum Operating Supply Voltage (V)
3.1
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Packaging
Tray
Mounting
Surface Mount
Package Height
2.3 mm
Package Width
11.43 mm
Package Length
11.43 mm
PCB changed
48
Standard Package Name
LCC
Supplier Package
CLLCC
Pin Count
48

