Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
CMOS
Module/IC Classification
Module
Color Sensing
Color
Pixel Size (um)
1.9x1.9
Image Size (Pixels)
1296x976
Image Size Range (Pixels)
>= 480,000
Maximum Clock Frequency (MHz)
54
Minimum Operating Supply Voltage (V)
1.7|2.5
Typical Operating Supply Voltage (V)
1.8|2.8
Maximum Operating Supply Voltage (V)
1.95|3.1
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Packaging
Tray
Mounting
Surface Mount
Package Height
0.57
Package Width
3.85
Package Length
4.65
PCB changed
55
Standard Package Name
CSP
Supplier Package
ODCSP
Pin Count
55
We don't have prices now, please check later.
Order Quantity