Arrow Electronic Components Online
MT9M031I12STCDRBR|ONSEMI|simage
MT9M031I12STCDRBR|ONSEMI|limage
Image Sensors

MT9M031I12STC-DRBR

Image Sensor Color/Monochrome CMOS 1280x960Pixels 48-Pin ILLCC Tray

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    CMOS
  • Module/IC Classification
    IC
  • Color Sensing
    Color|Monochrome
  • Pixel Size (um)
    3.75x3.75
  • Image Size (Pixels)
    1280x960
  • Image Size Range (Pixels)
    >= 480,000
  • Maximum Clock Frequency (MHz)
    50
  • Typical Operating Supply Voltage (V)
    1.8|2.8
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.38 mm
  • Package Width
    10 mm
  • Package Length
    10 mm
  • PCB changed
    48
  • Standard Package Name
    LCC
  • Supplier Package
    ILLCC
  • Pin Count
    48

Documentation and Resources

Datasheets
Design resources