Arrow Electronic Components Online
No Image Available
DRAM Chip

MT62F2G64D8EK-026 WT:C

LPDRAM Memory

Micron Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • DRAM Type
    Mobile LPDDR5 SDRAM
  • Chip Density (bit)
    128G
  • Number of Bits/Word (bit)
    64
  • Data Bus Width (bit)
    64
  • Maximum Clock Rate (MHz)
    7500
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Wireless
  • Number of I/O Lines (bit)
    64
  • Mounting
    Surface Mount
  • Standard Package Name
    BGA
  • Supplier Package
    TFBGA

Documentation and Resources

Datasheets
Design resources