DRAM Chip
MT62F2G32D4DS-023 WT:C
DRAM Chip Mobile LPDDR5X SDRAM 64Gbit 2Gx32 1.05V 315-Pin TFBGA
Micron TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.36
DRAM Type
Mobile LPDDR5X SDRAM
Chip Density (bit)
64G
Organization
2Gx32
Number of Bits/Word (bit)
32
Data Bus Width (bit)
32
Maximum Clock Rate (MHz)
8533
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Wireless
Number of I/O Lines (bit)
32
Mounting
Surface Mount
PCB changed
315
Standard Package Name
BGA
Supplier Package
TFBGA
Pin Count
315
We don't have prices now, please check later.
Order Quantity