DRAM Chip
MT62F1G32D2DS-023 AIT:B
DRAM Chip Mobile LPDDR5 SDRAM 32Gbit 1Gx32 0.9V/1.05V/1.8V 315-Pin TFBGA Automotive AEC-Q100
Micron TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
Automotive
Yes
PPAP
Unknown
DRAM Type
Mobile LPDDR5 SDRAM
Chip Density (bit)
32G
Organization
1Gx32
Number of Internal Banks
16
Number of Words per Bank
64M
Number of Bits/Word (bit)
32
Data Bus Width (bit)
32
Maximum Clock Rate (MHz)
8533
Address Bus Width (bit)
20
Interface Type
LVSTL
Minimum Operating Supply Voltage (V)
0.87|1.01|1.7
Maximum Operating Supply Voltage (V)
0.97|1.12|1.95
Operating Current (mA)
490
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
95
Supplier Temperature Grade
Automotive
Number of I/O Lines (bit)
32
Mounting
Surface Mount
Package Height
0.71
Package Width
12.4
Package Length
15
PCB changed
315
Standard Package Name
BGA
Supplier Package
TFBGA
Pin Count
315
Lead Shape
Ball