Arrow Electronic Components Online
No Image Available
DRAM Chip

MT60B2G8RZ-64B IT:H

16Gb DDR5 SDRAM

Micron Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.32.00.36
  • Automotive
    No
  • PPAP
    No
  • DRAM Type
    DDR5 SDRAM
  • Chip Density (bit)
    16G
  • Number of Bits/Word (bit)
    8
  • Data Bus Width (bit)
    8
  • Maximum Clock Rate (MHz)
    6400
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    95
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    0.71
  • Package Width
    7.5
  • Package Length
    11
  • PCB changed
    78
  • Supplier Package
    VFBGA
  • Pin Count
    78

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources