Arrow Electronic Components Online
No Image Available
DRAM Chip

MT53E512M32D2FW-046 WT:D

Automotive LPDDR4/LPDDR4X SDRAM

Micron Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • DRAM Type
    DRAM
  • Number of Bits/Word (bit)
    32
  • Data Bus Width (bit)
    32
  • Maximum Clock Rate (MHz)
    4266
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Wireless
  • Mounting
    Surface Mount
  • Package Height
    0.69
  • Package Width
    10
  • Package Length
    14.5
  • PCB changed
    200
  • Standard Package Name
    BGA
  • Supplier Package
    TFBGA
  • Pin Count
    200
  • Lead Shape
    Ball

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources