DRAM Chip
MT53E512M32D1ZW-046 AIT:B
DRAM Chip Mobile LPDDR4 SDRAM 16Gbit 512Mx32 1.1V/1.8V 200-Pin TFBGA T/R/Tray Automotive AEC-Q100
Micron TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
4A994a.
Part Status
Active
HTS
8542.32.00.36
Automotive
Yes
PPAP
Unknown
DRAM Type
Mobile LPDDR4 SDRAM
Chip Density (bit)
16G
Organization
512Mx32
Number of Internal Banks
8
Number of Words per Bank
64M
Number of Bits/Word (bit)
32
Data Bus Width (bit)
32
Maximum Clock Rate (MHz)
4266
Maximum Access Time (ns)
3.5
Address Bus Width (bit)
19
Process Technology
1anm
Interface Type
LVSTL
Minimum Operating Supply Voltage (V)
1.06|1.7
Maximum Operating Supply Voltage (V)
1.17|1.95
Operating Current (mA)
400
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
95
Supplier Temperature Grade
Automotive
Number of I/O Lines (bit)
32
Packaging
Tape and Reel|Tray
Mounting
Surface Mount
Package Height
0.64
Package Width
10
Package Length
14.5
PCB changed
200
Standard Package Name
BGA
Supplier Package
TFBGA
Pin Count
200
Lead Shape
Ball
We don't have prices now, please check later
Order Quantity