Arrow Electronic Components Online
MT53E256M32D2DS053AUT:B|MICRON|simage
MT53E256M32D2DS053AUT:B|MICRON|limage
DRAM Chip

MT53E256M32D2DS-053 AUT:B

DRAM Chip Mobile LPDDR4 SDRAM 8Gbit 256Mx32 1.1V Automotive AEC-Q100 200-Pin WFBGA

Micron Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.32.00.36
  • Automotive
    Yes
  • PPAP
    Unknown
  • DRAM Type
    Mobile LPDDR4 SDRAM
  • Chip Density (bit)
    8G
  • Organization
    256Mx32
  • Number of Bits/Word (bit)
    32
  • Data Bus Width (bit)
    32
  • Maximum Clock Rate (MHz)
    1866
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Number of I/O Lines (bit)
    32
  • Mounting
    Surface Mount
  • PCB changed
    200
  • Standard Package Name
    BGA
  • Supplier Package
    WFBGA
  • Pin Count
    200
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources