DRAM Chip
MT53E256M32D2DS-046 AUT:B
DRAM Chip Mobile LPDDR4 SDRAM 8Gbit 256Mx32 Automotive AEC-Q100 200-Pin WFBGA Tray
Micron TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.32
Automotive
Yes
PPAP
Unknown
DRAM Type
Mobile LPDDR4 SDRAM
Chip Density (bit)
8G
Organization
256Mx32
Number of Bits/Word (bit)
32
Data Bus Width (bit)
32
Maximum Clock Rate (MHz)
4166
Number of I/O Lines (bit)
32
Packaging
Tray
Mounting
Surface Mount
Package Height
0.8
Package Width
10
Package Length
14.5
PCB changed
200
Standard Package Name
BGA
Supplier Package
WFBGA
Pin Count
200
Lead Shape
Ball
We don't have prices now, please check later
Order Quantity