Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.36
DRAM Type
LPDDR4 SDRAM
Chip Density (bit)
32G
Number of Bits/Word (bit)
32
Data Bus Width (bit)
32
Maximum Clock Rate (MHz)
4266
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Wireless
Number of I/O Lines (bit)
32
Mounting
Surface Mount
PCB changed
200
Standard Package Name
BGA
Supplier Package
TFBGA
Pin Count
200
We don't have prices now, please check later.
Order Quantity