Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
4A994a.
Part Status
Active
Automotive
No
PPAP
No
DRAM Type
LPDDR4 SDRAM
Chip Density (bit)
16G
Number of Bits/Word (bit)
16
Data Bus Width (bit)
16
Maximum Clock Rate (MHz)
4266
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Wireless
Number of I/O Lines (bit)
16
Mounting
Surface Mount
Standard Package Name
BGA
Supplier Package
TFBGA