Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.32.00.28
Automotive
No
PPAP
No
DRAM Type
LPDDR4 SDRAM
Chip Density (bit)
4G
Number of Bits/Word (bit)
32
Data Bus Width (bit)
32
Maximum Clock Rate (MHz)
4266
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Wireless
Number of I/O Lines (bit)
32
Mounting
Surface Mount
Package Height
0.8
Package Width
10
Package Length
14.5
PCB changed
200
Standard Package Name
BGA
Supplier Package
WFBGA
Pin Count
200
Lead Shape
Ball