Arrow Electronic Components Online
No Image Available
DRAM Chip

MT53E128M32D2DS-046 AAT:A

DRAM Chip Mobile LPDDR4 SDRAM 4Gbit 128Mx32 200-Pin WFBGA Dry/T/R Automotive AEC-Q100

Micron Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.32.00.28
  • Automotive
    Yes
  • PPAP
    Unknown
  • DRAM Type
    Mobile LPDDR4 SDRAM
  • Chip Density (bit)
    4G
  • Organization
    128Mx32
  • Number of Bits/Word (bit)
    32
  • Data Bus Width (bit)
    32
  • Maximum Clock Rate (MHz)
    4166
  • Maximum Operating Temperature (°C)
    105
  • Number of I/O Lines (bit)
    32
  • Packaging
    Dry, Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.8
  • Package Width
    10
  • Package Length
    14.5
  • PCB changed
    200
  • Standard Package Name
    BGA
  • Supplier Package
    WFBGA
  • Pin Count
    200
  • Lead Shape
    Ball

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources