DRAM Chip
MT52L256M32D1PF-107 WT:B
DRAM Chip Mobile LPDDR3 SDRAM 8Gbit 256Mx32 1.2V 178-Pin WFBGA Tray
Micron TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8542.39.00.90
Automotive
No
PPAP
No
DRAM Type
Mobile LPDDR3 SDRAM
Chip Density (bit)
8G
Organization
256Mx32
Number of Bits/Word (bit)
32
Data Bus Width (bit)
32
Maximum Clock Rate (MHz)
1866
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Number of I/O Lines (bit)
32
Packaging
Tray
Mounting
Surface Mount
PCB changed
178
Standard Package Name
BGA
Supplier Package
WFBGA
Pin Count
178