DRAM Chip
MT49H16M36SJ-18 IT:B
DRAM Chip DDR RLDRAM2 576Mbit 16Mx36 1.8V 144-Pin FBGA Tray
Micron TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8542.32.00.02
Automotive
No
PPAP
No
DRAM Type
DDR RLDRAM2
Chip Density (bit)
576M
Organization
16Mx36
Number of Internal Banks
8
Number of Words per Bank
2M
Number of Bits/Word (bit)
36
Data Bus Width (bit)
36
Maximum Clock Rate (MHz)
533
Maximum Access Time (ns)
0.12
Address Bus Width (bit)
25
Interface Type
HSTL
Minimum Operating Supply Voltage (V)
1.7
Maximum Operating Supply Voltage (V)
1.9
Operating Current (mA)
1185
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Number of I/O Lines (bit)
36
Packaging
Tray
Mounting
Surface Mount
Package Height
0.3(Min)
Package Width
11
Package Length
18.5
PCB changed
144
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
144
Lead Shape
Ball