DRAM Chip
MT48LC8M16A2P-6A AIT:L
DRAM Chip SDRAM 128Mbit 8Mx16 3.3V 54-Pin TSOP-II Automotive AEC-Q100
Micron TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.32.00.02
Automotive
Yes
PPAP
Yes
DRAM Type
SDRAM
Chip Density (bit)
128M
Organization
8Mx16
Number of Internal Banks
4
Number of Words per Bank
2M
Number of Bits/Word (bit)
16
Data Bus Width (bit)
16
Maximum Clock Rate (MHz)
167
Maximum Access Time (ns)
17|7.5|5.4
Address Bus Width (bit)
14
Process Technology
50nm
Interface Type
LVTTL
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Operating Current (mA)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Number of I/O Lines (bit)
16
Mounting
Surface Mount
Package Height
1(Max) mm
Package Width
10.16 mm
Package Length
22.22 mm
PCB changed
54
Standard Package Name
SO
Supplier Package
TSOP-II
Pin Count
54
Lead Shape
Gull-wing

