Arrow Electronic Components Online
MT48LC8M16A2B46AIT:L|MICRON|simage
MT48LC8M16A2B46AIT:L|MICRON|limage
DRAM Chip

MT48LC8M16A2B4-6A IT:L

DRAM Chip SDR SDRAM 128Mbit 8Mx16 3.3V 54-Pin VFBGA Tray Automotive AEC-Q100

Micron Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8542.32.00.02
  • Automotive
    Yes
  • PPAP
    Unknown
  • DRAM Type
    SDR SDRAM
  • Chip Density (bit)
    128M
  • Organization
    8Mx16
  • Number of Internal Banks
    4
  • Number of Words per Bank
    2M
  • Number of Bits/Word (bit)
    16
  • Data Bus Width (bit)
    16
  • Maximum Clock Rate (MHz)
    167
  • Maximum Access Time (ns)
    17|7.5|5.4
  • Address Bus Width (bit)
    14
  • Interface Type
    LVTTL
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Operating Current (mA)
    100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Number of I/O Lines (bit)
    16
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.65
  • Package Width
    8
  • Package Length
    8
  • PCB changed
    54
  • Standard Package Name
    BGA
  • Supplier Package
    VFBGA
  • Pin Count
    54
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources