DRAM Chip
MT48LC16M8A2BB-6A XIT:L
DRAM Chip SDR SDRAM 128Mbit 16Mx8 3.3V 60-Pin TFBGA
Micron TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.32.00.02
Automotive
No
PPAP
No
DRAM Type
SDR SDRAM
Chip Density (bit)
128M
Organization
16Mx8
Number of Internal Banks
4
Number of Words per Bank
4M
Number of Bits/Word (bit)
8
Data Bus Width (bit)
8
Maximum Clock Rate (MHz)
167
Maximum Access Time (ns)
17|7.5|5.4
Address Bus Width (bit)
14
Interface Type
LVTTL
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Operating Current (mA)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Number of I/O Lines (bit)
8
Mounting
Surface Mount
Package Height
0.75(Min)
Package Width
8
Package Length
16
PCB changed
60
Standard Package Name
BGA
Supplier Package
TFBGA
Pin Count
60
Lead Shape
Ball