DRAM Chip
MT47H128M16RT-25E IT:C
DRAM Chip DDR2 SDRAM 2Gbit 128Mx16 1.8V 84-Pin FBGA Tray
Micron TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8542.32.00.24
Automotive
No
PPAP
No
DRAM Type
DDR2 SDRAM
Chip Density (bit)
2G
Organization
128Mx16
Number of Internal Banks
8
Number of Words per Bank
16M
Number of Bits/Word (bit)
16
Data Bus Width (bit)
16
Maximum Clock Rate (MHz)
800
Maximum Access Time (ns)
0.4
Address Bus Width (bit)
17
Process Technology
50nm
Interface Type
SSTL_18
Minimum Operating Supply Voltage (V)
1.7
Maximum Operating Supply Voltage (V)
1.9
Operating Current (mA)
190
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Number of I/O Lines (bit)
16
Packaging
Tray
Mounting
Surface Mount
Package Height
0.96
Package Width
9
Package Length
12.5
PCB changed
84
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
84
Lead Shape
Ball
We don't have prices now, please check later.
Order Quantity