Arrow Electronic Components Online
MT46H16M32LFB55IT:C|MICRON|simage
MT46H16M32LFB55IT:C|MICRON|limage
DRAM Chip

MT46H16M32LFB5-5 IT:C

DRAM Chip Mobile LPDDR SDRAM 512Mbit 16Mx32 1.8V 90-Pin VFBGA Tray

Micron Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8542.32.00.28
  • Automotive
    No
  • PPAP
    No
  • DRAM Type
    Mobile LPDDR SDRAM
  • Chip Density (bit)
    512M
  • Organization
    16Mx32
  • Number of Internal Banks
    4
  • Number of Words per Bank
    4M
  • Number of Bits/Word (bit)
    32
  • Data Bus Width (bit)
    32
  • Maximum Clock Rate (MHz)
    200
  • Maximum Access Time (ns)
    6.5|5
  • Address Bus Width (bit)
    15
  • Interface Type
    LVCMOS
  • Minimum Operating Supply Voltage (V)
    1.7
  • Maximum Operating Supply Voltage (V)
    1.95
  • Operating Current (mA)
    115
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Number of I/O Lines (bit)
    32
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.53(Min)
  • Package Width
    8
  • Package Length
    13
  • PCB changed
    90
  • Standard Package Name
    BGA
  • Supplier Package
    VFBGA
  • Pin Count
    90
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources