DRAM Chip
MT46H128M16LFDD-48 IT:C
DRAM Chip Mobile LPDDR SDRAM 2Gbit 128Mx16 1.8V 60-Pin VFBGA Tray
Micron TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.32.00.36
Automotive
No
PPAP
No
DRAM Type
Mobile LPDDR SDRAM
Chip Density (bit)
2G
Organization
128Mx16
Number of Internal Banks
4
Number of Words per Bank
32M
Number of Bits/Word (bit)
16
Data Bus Width (bit)
16
Maximum Clock Rate (MHz)
208
Maximum Access Time (ns)
6.5|5
Address Bus Width (bit)
16
Process Technology
30nm
Interface Type
LVCMOS
Minimum Operating Supply Voltage (V)
1.7
Maximum Operating Supply Voltage (V)
1.95
Operating Current (mA)
130
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Number of I/O Lines (bit)
16
Packaging
Tray
Mounting
Surface Mount
Package Height
0.55(Min)
Package Width
8
Package Length
9
PCB changed
60
Standard Package Name
BGA
Supplier Package
VFBGA
Pin Count
60
Lead Shape
Ball