| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.32 | |
| Automotive | Yes |
| PPAP | Unknown |
| DDR3L SDRAM | |
| 1G | |
| 64Mx16 | |
| 8 | |
| 8M | |
| 16 | |
| 16 | |
| 1866 | |
| 0.195 | |
| 16 | |
| 1.283 | |
| 1.45 | |
| 149 | |
| -40 | |
| 95 | |
| Industrial | |
| 16 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.92 |
| Package Width | 8 |
| Package Length | 14 |
| PCB changed | 96 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 96 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
