Arrow Electronic Components Online
MT41K256M16TW107AUT:P|MICRON|simage
MT41K256M16TW107AUT:P|MICRON|limage
DRAM Chip

MT41K256M16TW-107 AUT:P

DRAM Chip DDR3L SDRAM 4Gbit 256Mx16 1.35V 96-Pin FBGA Tray Automotive AEC-Q100

Micron Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.32.00.36
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • DRAM Type
    DDR3L SDRAM
  • Chip Density (bit)
    4G
  • Organization
    256Mx16
  • Number of Internal Banks
    8
  • Number of Words per Bank
    32M
  • Number of Bits/Word (bit)
    16
  • Data Bus Width (bit)
    16
  • Maximum Clock Rate (MHz)
    1866
  • Address Bus Width (bit)
    18
  • Process Technology
    20nm
  • Minimum Operating Supply Voltage (V)
    1.283
  • Maximum Operating Supply Voltage (V)
    1.45
  • Operating Current (mA)
    130
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Number of I/O Lines (bit)
    16
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.92
  • Package Width
    8
  • Package Length
    14
  • PCB changed
    96
  • Standard Package Name
    BGA
  • Supplier Package
    FBGA
  • Pin Count
    96
  • Lead Shape
    Ball

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources