Arrow Electronic Components Online
No Image Available
DRAM Chip

MT41K128M8DA-107 IT:J TR

DRAM Chip DDR3L SDRAM 1Gbit 128Mx8 1.35V 78-Pin FBGA T/R

Micron Technology
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8542.32.00.02
  • DRAM Type
    DDR3L SDRAM
  • Chip Density (bit)
    1G
  • Organization
    128Mx8
  • Number of Internal Banks
    8
  • Number of Words per Bank
    16M
  • Number of Bits/Word (bit)
    8
  • Data Bus Width (bit)
    8
  • Maximum Clock Rate (MHz)
    1866
  • Maximum Access Time (ns)
    20
  • Address Bus Width (bit)
    17
  • Minimum Operating Supply Voltage (V)
    1.283
  • Maximum Operating Supply Voltage (V)
    1.45
  • Operating Current (mA)
    99
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    95
  • Supplier Temperature Grade
    Industrial
  • Number of I/O Lines (bit)
    8
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.71(Min) + 0.16
  • Package Width
    8
  • Package Length
    10.5
  • PCB changed
    78
  • Standard Package Name
    BGA
  • Supplier Package
    FBGA
  • Pin Count
    78

Documentation and Resources

Datasheets
Design resources