DRAM Chip
MT41K128M16JT-125 XIT:K TR
DRAM Chip DDR3L SDRAM 2Gbit 128Mx16 1.35V 96-Pin FBGA
Micron TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8542.32.00.36
Automotive
No
PPAP
No
DRAM Type
DDR3L SDRAM
Chip Density (bit)
2G
Organization
128Mx16
Number of Internal Banks
8
Number of Words per Bank
16M
Number of Bits/Word (bit)
16
Data Bus Width (bit)
16
Maximum Clock Rate (MHz)
1600
Maximum Access Time (ns)
0.225
Address Bus Width (bit)
17
Minimum Operating Supply Voltage (V)
1.283
Maximum Operating Supply Voltage (V)
1.45
Operating Current (mA)
138
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
95
Supplier Temperature Grade
Industrial
Number of I/O Lines (bit)
16
Mounting
Surface Mount
Package Height
0.75(Min) + 0.16
Package Width
8
Package Length
14
PCB changed
96
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
96
Lead Shape
Ball