Product Technical Specifications
ECCN (US)
4A994a.
Part Status
LTB
HTS
8542.32.00.36
Automotive
No
PPAP
No
DRAM Type
DDR4 SDRAM
Chip Density (bit)
16G
Number of Bits/Word (bit)
4
Data Bus Width (bit)
4
Maximum Clock Rate (MHz)
3200
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
95
Supplier Temperature Grade
Commercial
Number of I/O Lines (bit)
4
Mounting
Surface Mount
Standard Package Name
BGA
Supplier Package
TFBGA